WAG, 5mm Pitch, 231-104, 4 Way, Pluggable Terminal Block, Feed Through Header, Cable Mount, Cage Clamp Termination,
- RS Stock No.:
- 285-7973
- Mfr. Part No.:
- 231-104/037-000
- Brand:
- WAG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7973
- Mfr. Part No.:
- 231-104/037-000
- Brand:
- WAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAG | |
| Pluggable Terminal Block Type | Feed Through Header | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Series | 231-104 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand WAG | ||
Pluggable Terminal Block Type Feed Through Header | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Series 231-104 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Cage Clamp | ||
- COO (Country of Origin):
- DE
The 1-conductor female plug with a locking lever and a pin spacing of 5mm is a versatile and reliable component for electrical connections. With a rated voltage of 320V and a rated current of 16A, this plug ensures safe and secure electrical connections. The plug is designed for easy cable pre-assembly and on-unit wiring, making it ideal for a wide range of applications.
Locking lever for secure connections
Integrated test ports for easy testing
CAGE CLAMP technology for efficient wiring
Rated voltage of 320V for safe operation
Rated current of 16A for reliable performance
Integrated test ports for easy testing
CAGE CLAMP technology for efficient wiring
Rated voltage of 320V for safe operation
Rated current of 16A for reliable performance
Related links
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 4-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 231 Series PCB Terminal 5 mm Pitch 231-104/026-000
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-306/026-000
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 4-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 4-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 17-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 11-Way