Adels Contact 160 Series Pluggable Terminal Block, 12-Contact, 10 mm Pitch, 1 Row, 160 ST/12DS

Stock information currently inaccessible
RS Stock No.:
285-7895
Distrelec Article No.:
148-35-351
Mfr. Part No.:
160 ST/12DS
Brand:
Adels Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Adels Contact

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

10mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight, Straight

Wire Connection Method

Screw

Voltage

400V

Standards/Approvals

EN 61984, RoHS

Series

160

COO (Country of Origin):
DE
The plug and socket connector with wire protector, designed for easy and safe contact during final assembly. It features solid plug pins according to VDE standards, along with brass contacts and zinc-plated steel screws. With a current rating of 16 A and a continuous working temperature of 100°C, this connector is suitable for various applications.

Solid plug pins for reliable connection

Brass contacts for durability

Zinc-plated steel screws for secure assembly

16 A current rating for high power applications

Wire protector for preventing damage to wires

Suitable for conductor sizes up to 2.5 mm

Related links