Phoenix Contact, 3.81mm Pitch, MC, 3 Way, Pluggable Terminal Block, PCB Mount, Screw Termination, 1803581

RS Stock No.:
268-4711
Mfr. Part No.:
1803581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

3.81mm

Series

MC

Number of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Phoenix Contact Pluggable Terminal Block, 8A Current Rating, 0.14 to 1.5mm² Wire Size Range - MC 1,5/ 3-ST-3,81 - 1803581


Hook up your equipment without a snag using this pluggable terminal block from Phoenix Contact. It clicks in and out of a PCB header (such as 220-4838), taking the hassle out of swapping between devices. Thanks to its tin-plated copper-alloy contacts, the unit makes reliable electrical connections so signals flow freely. As it handles three circuits, the connector can link up multiple devices in one go. As the screw terminals come with tension sleeves, there's no need to worry about conductors buckling under strain.

Keen to avoid pin misalignment? This block's polarising keys line its contacts up straight, ensuring complete connections. Don't worry about voltage spikes, as it handles loads up to 2.5kV to weather the storm of an electrical surge. Fitting the component into narrow spaces is easy thanks to its compact single-row pin layout. Insulating PA housing is on hand to keep your fingers away from hazardous electrical loads and cut the risk of electric shocks.

Features & Benefits


• Works with conductor sizes between 0.14 and 1.5mm² for versatility

• UL 94-V0 inflammability rating indicates it slows the spread of fire

• Passes IEC 60999-1 tests for effective conductor protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy