Phoenix Contact Solenoid Valve Connector, 1452246

Subtotal (1 unit)*

£7.29

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.29

*price indicative

RS Stock No.:
255-9817
Mfr. Part No.:
1452246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solenoid Valve Connector

Current

1.5A

Connector Gender

Male

Colour

Transparent

Voltage

110V ac

Standards/Approvals

RU C-DE.AI30.B.01102, RU C-DE.BL08.B.00511

COO (Country of Origin):
HU
The Phoenix Contact product is a 3 position valve connector with yellow LED status display. It has one cable outlet and connection is of screw connection.

Degree of protection is IP65

Degree of pollution is 3

Screw connection

EAC approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy