Phoenix Contact CUC-F-D1ZNI-S/R4GCHP8 Series Heavy Duty Power Connector, 1-Contact, 1 Row, 1086111
- RS Stock No.:
- 240-1060
- Mfr. Part No.:
- 1086111
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.90
(exc. VAT)
£21.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.90 |
*price indicative
- RS Stock No.:
- 240-1060
- Mfr. Part No.:
- 1086111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Heavy Duty Power Connector | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 72V | |
| Series | CUC-F-D1ZNI-S/R4GCHP8 | |
| Standards/Approvals | DIN EN 50173-1, IEC 60068-2, IEC 60603-7, ISO/IEC 11801-Am.1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Heavy Duty Power Connector | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 72V | ||
Series CUC-F-D1ZNI-S/R4GCHP8 | ||
Standards/Approvals DIN EN 50173-1, IEC 60068-2, IEC 60603-7, ISO/IEC 11801-Am.1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 coupling has zinc die-cast housing material and 2x RJ45 connection method. It has free net design for use with IP67 panel mounting frame and Terminal outlets. It has 8 positions and a transmission speed of 10 Gbps.
Assembly without special tools
Compact design
Rugged design
360° shielding
Contact surface material gold over nickel
Mounting type snap in
Related links
- Phoenix Contact CUC-K-D1ZNI-S/R4GCHP8 Series 2 Port RJ45 Coupler, Cat6a
- Phoenix Contact CUC-I-D1ZNI-S/R4GC8 Series 2 Port RJ45 360° Shielded Coupler, Cat6a
- Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Amphenol Industrial Frame For Use With 4 Contact Module, Heavy Mate F Series Heavy Duty
- Amphenol Industrial Frame For Use With 6 Contact Pin Module, Heavy Mate F Series Heavy Duty
- Amphenol Industrial Frame For Use With 6 Contact Socket Module, Heavy Mate F Series Heavy Duty
- Amphenol Industrial Frame For Use With 2 Contact Module, Heavy Mate F Series Heavy Duty
- Amphenol Industrial Frame For Use With 3 Contact Module, Heavy Mate F Series Heavy Duty


