Phoenix Contact, UPBV 4, Pluggable Terminal Block, Plug, 3045813

RS Stock No.:
225-2833
Mfr. Part No.:
3045813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

UPBV 4

COO (Country of Origin):
TR
The Phoenix plug with 2 number of position. It has screw connection and cross section of 0.14 to 6 mm². It is made up of the PA material and green-yellow in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy