Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404235

Subtotal (1 unit)*

£15.86

(exc. VAT)

£19.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.86

*price indicative

RS Stock No.:
224-9776
Mfr. Part No.:
1404235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix sleeve housings of size B24 with screw locking latch. The housing is MADE up of the halogen-free polyamide material and black in colour.

Cable outlet = straight

Corrosion-resistant

Height = 95mm

Degree of protection = IP66 and IP67

Ambient temperature -40 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy