Phoenix Contact HC-STA-B16 Series Heavy Duty Power Connector Housing, 1082601

Subtotal (1 unit)*

£32.64

(exc. VAT)

£39.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.64

*price indicative

RS Stock No.:
217-6322
Mfr. Part No.:
1082601
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-STA-B16

Standards/Approvals

DNV GL

COO (Country of Origin):
CN
The Phoenix Contact HC-STA series have box mounting bases having B16 size. This Housing have double locking latch and 2x M32 type of the screw connection. The colour of the housing is grey aluminium with 2 lateral cable outlet. The material used for the h

IP degree of protection is IP66

Ambient temperature for operation is -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy