Phoenix Contact B16 Series Power Adapter, 16-Contact, 2 Row, 1648461
- RS Stock No.:
- 216-3646
- Mfr. Part No.:
- 1648461
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£268.28
(exc. VAT)
£321.935
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £53.656 | £268.28 |
*price indicative
- RS Stock No.:
- 216-3646
- Mfr. Part No.:
- 1648461
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Adapter | |
| Number of Contacts | 16 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | CSA, EAC, cUL Recognised, cULus Recognised, UL Recognised | |
| Series | B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Adapter | ||
Number of Contacts 16 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals CSA, EAC, cUL Recognised, cULus Recognised, UL Recognised | ||
Series B16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter pin insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B16 type has 16 positions for the right side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact B16 Series Power Adapter 2 Row, 1648432
- Phoenix Contact B16 Series Power Adapter 2 Row, 1648445
- Phoenix Contact B16 Series Heavy Duty Power Connector 1407712
- Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module 2 Row, 1407731
- Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module 2 Row, 1407732
- Phoenix Contact B16 Series Heavy Duty Power Connector 1408793
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648487
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648500


