Phoenix Contact D64 Series Power Adapter, 64-Contact, 1580215
- RS Stock No.:
- 216-3637
- Mfr. Part No.:
- 1580215
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£168.36
(exc. VAT)
£202.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.36 |
*price indicative
- RS Stock No.:
- 216-3637
- Mfr. Part No.:
- 1580215
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 64 | |
| Product Type | Power Adapter | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Series | D64 | |
| Standards/Approvals | DIN EN 60664, DIN EN 61984, UL 94 V0, IEC 60352 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 64 | ||
Product Type Power Adapter | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
Series D64 | ||
Standards/Approvals DIN EN 60664, DIN EN 61984, UL 94 V0, IEC 60352 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal adapter male insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B24 type has 64 positions. Contact material is of copper alloy. Right PE connection for the left side of the control cabinet.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category


