Phoenix Contact, UPBV 4, Pluggable Terminal Block, Plug, 3045936
- RS Stock No.:
- 216-3455
- Mfr. Part No.:
- 3045936
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-3455
- Mfr. Part No.:
- 3045936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Series | UPBV 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Series UPBV 4 | ||
The Phoenix plug with 14 number of position. It has screw connection and cross section of 0.14 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I


