Phoenix Contact HC Series Heavy Duty Power Connector Insert, 3-Contact, 2 Row, 1419897

Subtotal (1 unit)*

£7.53

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.53

*price indicative

RS Stock No.:
208-1956
Mfr. Part No.:
1419897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

3

Number of Rows

2

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Orientation

Straight

Voltage

400V

Standards/Approvals

No

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D7 has 3 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy