Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module, 2-Contact, 2 Row, 1417376

Subtotal (1 pack of 2 units)*

£8.19

(exc. VAT)

£9.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£4.095£8.19

*price indicative

RS Stock No.:
208-1941
Mfr. Part No.:
1417376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

2

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

50V

Standards/Approvals

CSA, EAC, UL 94 V0, UL Recognised

Series

HC-M-EMV

COO (Country of Origin):
PL
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 2 positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Crimp connection

Degree of pollution 3

III Overvoltage category

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy