Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421369
- RS Stock No.:
- 207-5754
- Mfr. Part No.:
- 1421369
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£43.41
(exc. VAT)
£52.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.41 |
*price indicative
- RS Stock No.:
- 207-5754
- Mfr. Part No.:
- 1421369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO | ||
Standards/Approvals EAC, DNV GL Ex | ||
- COO (Country of Origin):
- PL
The Phoenix Contact box mounting base housing with single locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1424437
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421459
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421455
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420936
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421467
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421462
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421458
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421461


