Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585663
- RS Stock No.:
- 207-2205
- Mfr. Part No.:
- 1585663
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£256.80
(exc. VAT)
£308.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.568 | £256.80 |
*price indicative
- RS Stock No.:
- 207-2205
- Mfr. Part No.:
- 1585663
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 5mA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.37mm² | |
| Voltage | 5V | |
| Standards/Approvals | EAC, RU C- DE.BL08.B.00511 | |
| Series | HC-M-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 5mA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.37mm² | ||
Voltage 5V | ||
Standards/Approvals EAC, RU C- DE.BL08.B.00511 | ||
Series HC-M-06 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC series male turned crimp contact with 2.5mm diameter. The contact is made of copper alloy with gold plated finish surface.
Gender = male
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1585647
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Contact, 1663624
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414369
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414368
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424225
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 1 Row, 1424224
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414366
- Phoenix Contact HC-M-06 Series Heavy Duty Power Connector Module 2 Row, 1414367


