Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412617

Subtotal (1 unit)*

£11.49

(exc. VAT)

£13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.49

*price indicative

RS Stock No.:
201-6339
Mfr. Part No.:
1412617
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised

Series

B10

COO (Country of Origin):
PL
The Phoenix Contact sleeve housing B10 is made for double locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.

Salt water resistant

One cable outlet

-40°C to 125°C operative ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy