Wurth Elektronik, 3.81mm Pitch, 7013, 8 Way, Horizontal, Pluggable Terminal Block, PCB Mount, Solder Termination,
- RS Stock No.:
- 191-7308
- Mfr. Part No.:
- 691701340008B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 191-7308
- Mfr. Part No.:
- 691701340008B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Series | 7013 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Colour | Black | |
| Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Series 7013 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Colour Black | ||
Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

