Wurth Elektronik, 3.81mm Pitch, 7013, 4 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder

RS Stock No.:
191-7265
Mfr. Part No.:
691701340004B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Header

Number of Contacts

4

Pitch

3.81mm

Series

7013

Number of Rows

1

Body Orientation

Horizontal

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10A

Voltage Rating

2.5 kV ac, 300 V ac

Colour

Black

Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.