Wurth Elektronik, 3.81mm Pitch, 3653, 7 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw
- RS Stock No.:
- 191-7165
- Mfr. Part No.:
- 691365310007
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 191-7165
- Mfr. Part No.:
- 691365310007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Series | 3653 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac | |
| Colour | Green | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Series 3653 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 1.6 kV, 2.5 kV, 300 V ac | ||
Colour Green | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

