Wurth Elektronik 353 Series Pluggable Terminal Block, 15-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-6508
- Mfr. Part No.:
- 691353500015
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 191-6508
- Mfr. Part No.:
- 691353500015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 10 A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 353 | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 10 A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 353 | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

