Phoenix Contact HC Series Heavy Duty Power Connector Kit, 6-Contact, 1409671
- RS Stock No.:
- 182-9934
- Mfr. Part No.:
- 1409671
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
£57.42
(exc. VAT)
£68.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £57.42 | - |
| 10 - 24 | £52.19 | 9% |
| 25 - 49 | £47.83 | 16% |
| 50 - 74 | £45.94 | 19% |
| 75 + | £44.16 | 23% |
*price indicative
- RS Stock No.:
- 182-9934
- Mfr. Part No.:
- 1409671
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Heavy Duty Power Connector Kit | |
| Standards/Approvals | Flammability rating according to UL 94: V0, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Heavy Duty Power Connector Kit | ||
Standards/Approvals Flammability rating according to UL 94: V0, EAC | ||
Series HC | ||
- COO (Country of Origin):
- DE
Connector set, consisting of: B6 sleeve housing and panel mounting base, 6-pos. plug and socket insert, M20 cable gland
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416353
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416344
- Phoenix Contact Heavy Duty Power Connector Kit 16A, 500V
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1409655
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416354


