Phoenix Contact HC-STA-B10-SLWD-2SSM20-ELC-AL Series Heavy Duty Power Connector Housing, 1412835
- RS Stock No.:
- 179-3198
- Mfr. Part No.:
- 1412835
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£19.61
(exc. VAT)
£23.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £19.61 | - |
| 10 - 19 | £18.83 | 3% |
| 20 + | £18.04 | 8% |
*price indicative
- RS Stock No.:
- 179-3198
- Mfr. Part No.:
- 1412835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, GL, cUL Recognised, cULus Recognised, EAC | |
| Series | HC-STA-B10-SLWD-2SSM20-ELC-AL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, GL, cUL Recognised, cULus Recognised, EAC | ||
Series HC-STA-B10-SLWD-2SSM20-ELC-AL | ||
- COO (Country of Origin):
- PL
Box mounting bases B10, with double locking latch, material: Die-cast aluminium, salt water resistant, cable outlets: 2, lateral, height: 54 mm, cable gland: none, support sleeve: no, 2x M20, Standard
Lower costs than metal version
Labeling option using 9 x 20 mm marking label
Low weight
Lower risk of condensation
Both contact insert PE sheets are connectedby means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Halogen-free plastic
Marking label can be attached
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA-B10-BWD-ELC-AL Series Heavy Duty Power Connector Housing, 1411322
- Phoenix Contact HC-STA-B10-BWS-ELC-AL Series Heavy Duty Power Connector Housing, 1411320
- Phoenix Contact HC-STA-B10-BFDC-ELC-AL Series Heavy Duty Power Connector Housing, 1411323
- Phoenix Contact HC-STA-B10-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411321
- Phoenix Contact HC-STA-B24-BFDC-ELC-AL Series Heavy Duty Power Connector Housing, 1411332
- Phoenix Contact HC-STA-B16-BWD-ELC-AL Series Heavy Duty Power Connector Housing, 1411327
- Phoenix Contact HC-STA-B24-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411330
- Phoenix Contact HC-STA-B06-BWSC-ELC-AL Series Heavy Duty Power Connector Housing, 1411319


