Weidmuller, 5.08mm Pitch, BL, 15 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination, BLF
- RS Stock No.:
- 176-7796
- Mfr. Part No.:
- BLF 5.08HC/15/180 SN BK BX - 1013570000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 176-7796
- Mfr. Part No.:
- BLF 5.08HC/15/180 SN BK BX - 1013570000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Series | BL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 400 V, 300 (CSA, UL 1059) V | |
| Colour | Black | |
| Material | CuSn (Contact), PBT (Insulation) | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Series BL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 400 V, 300 (CSA, UL 1059) V | ||
Colour Black | ||
Material CuSn (Contact), PBT (Insulation) | ||
- COO (Country of Origin):
- SK
PUSH IN - Weidmüllers innovative connection system simplifies and accelerates the wire connection process.
Solid wires and stranded wires with ferrules need only to be inserted and they are ready.
The actuator must be used when connecting stranded wires without ferrules.
Intuitive handling – since the wire-entry area and handling area are clearly separated.
User-friendly handling with rounded outer edges and large, no-slip push buttons.
Lock and release lever: tool-less locking and a gentle releasing of the connector reduces the mechanical stress to the solder Joints.
The actuator must be used when connecting stranded wires without ferrules.
Intuitive handling – since the wire-entry area and handling area are clearly separated.
User-friendly handling with rounded outer edges and large, no-slip push buttons.
Lock and release lever: tool-less locking and a gentle releasing of the connector reduces the mechanical stress to the solder Joints.
