Weidmuller, 5.08mm Pitch, BL, 15 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination, BLF

Stock information currently inaccessible
RS Stock No.:
176-7685
Mfr. Part No.:
BLF 5.08HC/15/180 SN BK BX - 1013570000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pluggable Terminal Block Type

Plug

Number of Contacts

15

Pitch

5.08mm

Series

BL

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

10A

Voltage Rating

300 V, 400 V

Colour

Black

Material

CuSn, PBT

“PUSH IN” - Weidmüller’s innovative connection system simplifies and accelerates the wire connection process.

Solid wires and stranded wires with ferrules need only to be inserted and they are ready.
The actuator must be used when connecting stranded wires without ferrules.
Intuitive handling – since the wire-entry area and handling area are clearly separated.
User-friendly handling with rounded outer edges and large, no-slip push buttons.
Lock and release lever: tool-less locking and a gentle releasing of the connector reduces the mechanical stress to the solder Joints.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy