Phoenix Contact, 7.62mm Pitch, PC 6/ 2-G1-7.62 BK, 2 Way, , Pluggable Terminal Block, Header, Cable Mount, Solder

RS Stock No.:
174-8229
Mfr. Part No.:
1717016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

2

Pitch

7.62mm

Series

PC 6/ 2-G1-7.62 BK

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

41A

Voltage Rating

630 V

Colour

Black

Material

Copper Alloy

COO (Country of Origin):
CN
Header, nominal current: 41 A, rated voltage (III/2): 630 V, number of positions: 8, pitch: 7.62 mm, color: black, contact surface: Tin