Weidmuller 7.62mm Pitch 4 Way Right Angle Pluggable Terminal Block, Through Hole, Solder Termination

Stock information currently inaccessible
RS Stock No.:
172-2800
Mfr. Part No.:
1822300000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Contacts

4

Pitch

7.62mm

Series

OMNIMATE SV

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5A

Voltage Rating

600 V

Contact Material

Copper Alloy

COO (Country of Origin):
DE