Weidmuller, 5.08mm Pitch, OMNIMATE SL, 14 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 172-2705
- Mfr. Part No.:
- 1146590000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 172-2705
- Mfr. Part No.:
- 1146590000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Series | OMNIMATE SL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 18A | |
| Voltage Rating | 400 V | |
| Contact Material | Copper Tin Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Series OMNIMATE SL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 18A | ||
Voltage Rating 400 V | ||
Contact Material Copper Tin Alloy | ||
- COO (Country of Origin):
- DE
