Weidmuller, 5.08mm Pitch, BL 5.08, 2 Way, Pluggable Terminal Block, Cable Mount, Screw Termination, 1526410000
- RS Stock No.:
- 172-2624
- Mfr. Part No.:
- 1526410000
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 172-2624
- Mfr. Part No.:
- 1526410000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | BL 5.08 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 19A | |
| Voltage Rating | 400 V | |
| Colour | Black | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series BL 5.08 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 19A | ||
Voltage Rating 400 V | ||
Colour Black | ||
Material PBT | ||
- COO (Country of Origin):
- DE
