Wurth Elektronik, 5.08mm Pitch, WR-TBL, 2 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Screw
- RS Stock No.:
- 162-2268
- Mfr. Part No.:
- 691374500002B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-2268
- Mfr. Part No.:
- 691374500002B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | WR-TBL | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 16A | |
| Voltage Rating | 2 kV ac | |
| Contact Plating | Zinc | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 16A | ||
Voltage Rating 2 kV ac | ||
Contact Plating Zinc | ||
Contact Material Brass | ||
The Wurth Elektronik WR-TBL Series 374B is a 5.08 mm, vertical cable entry with flanges & stamping clamp for PCB terminal blocks. It has 2 pins and steel contact material.
RoHS compliant
Lead free
Steel zinc plating metal housing
10mm wire strip length
M2.6 screw size
Operating temperature ranging between -40°C up to +105°C
Withstanding Voltage : 2.0KV AC
Lead free
Steel zinc plating metal housing
10mm wire strip length
M2.6 screw size
Operating temperature ranging between -40°C up to +105°C
Withstanding Voltage : 2.0KV AC

