Wurth Elektronik, 5.08mm Pitch, WR-TBL, 2 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.:
162-1812
Mfr. Part No.:
691374500002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

2

Pitch

5.08mm

Series

WR-TBL

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

2 kV ac

Contact Material

Brass

Contact Plating

Zinc

The Wurth Elektronik WR-TBL Series 374B is a 5.08 mm, vertical cable entry with flanges & stamping clamp for PCB terminal blocks. It has 2 pins and steel contact material.

RoHS compliant
Lead free
Steel zinc plating metal housing
10mm wire strip length
M2.6 screw size
Operating temperature ranging between -40°C up to +105°C
Withstanding Voltage : 2.0KV AC