RS PRO, 5mm Pitch, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination

Stock information currently inaccessible
RS Stock No.:
144-4088
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pluggable Terminal Block Type

Header

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Colour

Green

Material

Nylon 66

2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved