WAGO 2721 Series Connector, 2-Contact, 5 mm Pitch, 1 Row, 2721-1102/326-000

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

£4.26

(exc. VAT)

£5.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 9£4.26£2.13
10 - 24£3.92£1.96
25 +£3.42£1.71

*price indicative

RS Stock No.:
880-716
Mfr. Part No.:
2721-1102/326-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

PA66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Width

12mm

Series

2721

Standards/Approvals

UR

Depth

30.3mm

Length

11.5mm

COO (Country of Origin):
PL
The WAGO female connector simplifies electrical installations with its reliable Push-in CAGE CLAMP technology, catering to solid and fine-stranded conductors while ensuring ease of connection without tools.

Lever actuation enables effortless connection and disconnection

Accommodates a conductor cross-section range from 0.2 mm² to 2.5 mm²

Designed for 5 mm pin spacing to facilitate Compact installations

Manufactured from high-quality polyamide for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy