WAGO 2734 Series Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 2734-1107/327-000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.14

(exc. VAT)

£8.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.14
10 - 24£6.57
25 +£5.73

*price indicative

RS Stock No.:
880-626
Mfr. Part No.:
2734-1107/327-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

7

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

PA66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

160V

Length

9.95mm

Series

2734

Width

26.9mm

Depth

24.6mm

Standards/Approvals

UR

COO (Country of Origin):
DE
The WAGO female connector provides a reliable connection solution designed for effortless electrical installations and supports diverse conductor types with its innovative Push-in CAGE CLAMP technology.

Supports conductor cross sections from 0.14 mm² to 1.5 mm²

Utilises a lever actuation type for easy connection

Dimensions measure 26.9 mm in width and 9.95 mm in height

Features a pollution degree rating of 3 for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy