WAGO 2734 Series Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 2734-1105/038-000

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9£5.62-
10 - 24£5.178%
25 +£4.5119%

*price indicative

RS Stock No.:
880-621
Mfr. Part No.:
2734-1105/038-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

5

Pitch

3.5mm

Current

10A

Number of Rows

1

Housing Material

PA66

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

28AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

160V

Depth

24.6mm

Width

30.3mm

Standards/Approvals

UR

Length

13.5mm

Series

2734

COO (Country of Origin):
DE
The WAGO female connector designed for efficient and reliable electrical installations, featuring a robust Push-in CAGE CLAMP mechanism that accommodates various conductor types without requiring tools.

Simplifies electrical connections with Push-in CAGE CLAMP technology

Accommodates conductor cross sections from 0.14 mm² to 1.5 mm²

Safe use with lateral locking levers and mismating protection

Compact dimensions of 30.3 x 13.5 x 24.6 mm enhance usability

Compatible with solid and fine-stranded conductors

Provides 5 connection points for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy