Phoenix Contact SP 2.5/4 Series Pluggable Terminal Block, 4-Contact, 20.8 mm Pitch, 1 Row, 3040287

Image representative of range

Subtotal (1 bag of 50 units)*

£186.96

(exc. VAT)

£224.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£186.96£3.739

*price indicative

RS Stock No.:
842-871
Mfr. Part No.:
3040287
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

20.8mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Spring Clamp

Colour

Grey

Voltage

500V

Standards/Approvals

VDE, RS, LR, IECEE CB, IEC 61984, EAC, DNV, cULus, CSA, Bureau Veritas

Width

20.8mm

Depth

39mm

Length

15.8mm

Series

SP 2.5/4

COO (Country of Origin):
PL

ST-COMBI connectors


The Phoenix Contact COMBI family offers great flexibility for Terminal blocks and connectors to be combined to suit any application. The COMBI system offers the highest levels of protection for users, as both the Basic Terminal blocks and the plugs are touch proof.

Pull-out multi-pole connectors for CLIPLINE COMBI Terminal blocks.

Spring connection.

CLIPLINE COMBI Terminal blocks


A highly flexible system of Terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect Terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring Terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal Terminal enabling a multi-conductor connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy