Phoenix Contact DFK Series Pluggable Terminal Block, 11-Contact, 7.62 mm Pitch, 1 Row, 1716810
- RS Stock No.:
- 522-297
- Mfr. Part No.:
- 1716810
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 522-297
- Mfr. Part No.:
- 1716810
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is designed to enhance the efficiency and reliability of electrical connections in varied applications. Featuring a compact design with 11 positions, it ensures seamless integration into devices with limited space. The robust construction, characterised by its screw flange mounting and shielded features, offers superior mechanical stability while facilitating a secure connection. Suitable for high-performance environments, it can accommodate a nominal voltage of 1000 V and a high nominal current of 32 A, making it ideal for demanding electrical systems.
Compact design optimises space in electronic devices
Robust screw flange mounting enhances mechanical stability
Shielded features provide effective protection against electromagnetic interference
User-friendly screw connection method allows for hassle-free installation
High-performance specifications cater to demanding applications
Durable materials ensure longevity and reliability in challenging environments
Versatile design accommodates various conductor sizes for flexible connectivity
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716593
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716700
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716661
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716739
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716797
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716577
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716768
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716687


