Phoenix Contact, 5.08mm Pitch, FKCOR, 4 Way, , Pluggable Terminal Block, Plug, Screw Mount, Push In Spring Termination,
- RS Stock No.:
- 493-781
- Mfr. Part No.:
- 1861483
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-781
- Mfr. Part No.:
- 1861483
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Series | FKCOR | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Series FKCOR | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to provide reliable, efficient connections for various industrial applications. With its innovative push-in spring connection, this connector ensures effortless installation and exceptional performance. Part of the FKCOR series, it features a compact design with a pitch of 5.08 mm, accommodating multiple connections with ease. The ingenious locking mechanism enhances mechanical stability while ensuring secure connections in challenging environments. Engineered with high-quality materials, this connector not only meets stringent electrical properties but also complies with international standards, making it ideal for diverse applications. Whether in control cabinets or terminal blocks, this connector champions reliability and efficiency, ensuring streamlined operations in your systems.
Time saving push in connection eliminates the need for tools
Intuitive colour coded actuating button simplifies handling
A screwable flange enhances mechanical stability under various conditions
Compatible with the MSTB 25 range for versatile applications
Exceptional nominal current rating supports robust performance
Durable materials ensure longevity and compliance with safety standards
Designed for optimal conductor connection direction aiding installation
Low contact resistance contributes to improved electrical efficiency
Intuitive colour coded actuating button simplifies handling
A screwable flange enhances mechanical stability under various conditions
Compatible with the MSTB 25 range for versatile applications
Exceptional nominal current rating supports robust performance
Durable materials ensure longevity and compliance with safety standards
Designed for optimal conductor connection direction aiding installation
Low contact resistance contributes to improved electrical efficiency


