TE Connectivity CFP4 Dust Plug, 2288221-3
- RS Stock No.:
- 172-0645
- Mfr. Part No.:
- 2288221-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0645
- Mfr. Part No.:
- 2288221-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Dust Plug | |
| Form Factor | CFP4 | |
| Body Orientation | Straight | |
| Termination Method | Press-In | |
| Series | CFP4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Dust Plug | ||
Form Factor CFP4 | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Series CFP4 | ||
TE Connectivity Network Connector
The TE Connectivity CFP4 female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems.
Features and Benefits
• Pluggable I/O connectors
• Press-in termination method
• Voltage rating is 120VAC
• Press-in termination method
• Voltage rating is 120VAC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
