TE Connectivity CFP4 Connector, Cage & Heatsink Female 4-Port 6-Position, 2289497-2
- RS Stock No.:
- 172-0642
- Mfr. Part No.:
- 2289497-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£82.34
(exc. VAT)
£98.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £82.34 |
| 5 - 9 | £74.11 |
| 10 + | £65.87 |
*price indicative
- RS Stock No.:
- 172-0642
- Mfr. Part No.:
- 2289497-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector, Cage & Heatsink | |
| Form Factor | CFP4 | |
| Gender | Female | |
| Number of Ports | 4 | |
| Body Orientation | Right Angle | |
| Number of Contacts | 6 | |
| Voltage Rating | 120 V | |
| Termination Method | Press-In | |
| Series | CFP4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector, Cage & Heatsink | ||
Form Factor CFP4 | ||
Gender Female | ||
Number of Ports 4 | ||
Body Orientation Right Angle | ||
Number of Contacts 6 | ||
Voltage Rating 120 V | ||
Termination Method Press-In | ||
Series CFP4 | ||
TE Connectivity Network Connector
The TE Connectivity CFP4 6-way 4-port female right angle network connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. This connector is used in communication systems.
Features and Benefits
• Pitch size id 0.6mm
• Press-in termination method
• Voltage rating in 120VAC
• Press-in termination method
• Voltage rating in 120VAC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
