TE Connectivity CFP4 Cage Assembly, 2288227-2
- RS Stock No.:
- 172-0640
- Mfr. Part No.:
- 2288227-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0640
- Mfr. Part No.:
- 2288227-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | CFP4 | |
| Type | Cage Assembly | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Termination Method | Press-In | |
| Series | CFP4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor CFP4 | ||
Type Cage Assembly | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Termination Method Press-In | ||
Series CFP4 | ||
TE Connectivity Cage Assembly
The TE Connectivity CFP4 1x1 straight cage assembly connector provides excellent signal integrity and features a ruggedized cage construction for a more robust solution and ensures reliable connections. The CFP4 interconnects transfers data 2.8 times faster than current CFP products, achieving 28Gbps per lane for less than 100Gbps Ethernet (and other protocols) in a high density.
Features and Benefits
• Accommodates 32Gbps ACO requirements
• Copper alloy contact material
• Designed as per the CFP2 & CFP4 MSA standards
• Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
• Nickel contact plating
• Optional riding heatsink ensures proper thermal dissipation
• Pitch size is 0.6mm
• Pluggable I/O connectors
• Press-in termination method
• Copper alloy contact material
• Designed as per the CFP2 & CFP4 MSA standards
• Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
• Nickel contact plating
• Optional riding heatsink ensures proper thermal dissipation
• Pitch size is 0.6mm
• Pluggable I/O connectors
• Press-in termination method
Applications
• Carrier networks
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid- to long-reach, high capacity, multi-100Gbps links
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid- to long-reach, high capacity, multi-100Gbps links
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
