TE Connectivity CFP4 Connector, Cage & Heatsink Female 6-Position, 2288226-2
- RS Stock No.:
- 172-0639
- Mfr. Part No.:
- 2288226-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0639
- Mfr. Part No.:
- 2288226-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | CFP4 | |
| Type | Connector, Cage & Heatsink | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Number of Contacts | 6 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Voltage Rating | 120 V | |
| Termination Method | Press-In | |
| Series | CFP4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor CFP4 | ||
Type Connector, Cage & Heatsink | ||
Gender Female | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Number of Contacts 6 | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Voltage Rating 120 V | ||
Termination Method Press-In | ||
Series CFP4 | ||
CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. TE Connectivitys (TE) CFP2 and CFP4 connectors provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensu reliable connections. TE offers many flexible design options to meet your needs
