- RS Stock No.:
- 172-0620
- Mfr. Part No.:
- 2288220-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0620
- Mfr. Part No.:
- 2288220-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Network Connector
The TE Connectivity CFP2 heatsink chip connector is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems.
Features and Benefits
Copper alloy contact material
Efficient
Flexible
Nickel contact plating
Press-in termination method
Efficient
Flexible
Nickel contact plating
Press-in termination method
Applications
Carrier networks
Datacentres
Large datacentre campus connectivity
Metro area networks
Mid-to long-reach, high capacity, multi-100Gbps links
Datacentres
Large datacentre campus connectivity
Metro area networks
Mid-to long-reach, high capacity, multi-100Gbps links
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Form Factor | CFP2 |
Type | Heatsink Clip |
Series | CFP2 |
- RS Stock No.:
- 172-0620
- Mfr. Part No.:
- 2288220-2
- Brand:
- TE Connectivity