TE Connectivity Cage Assembly with Connector Female 6-Port 38-Position, 2299924-3

Stock information currently inaccessible
RS Stock No.:
137-0722
Mfr. Part No.:
2299924-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cage Assembly with Connector

Gender

Female

Body Orientation

Straight

Number of Ports

6

Number of Contacts

38

Contact Material

Copper Alloy

Contact Plating

Gold, Palladium Nickel

Housing Material

Thermoplastic

Termination Method

Solder

Series

ZQSFP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy