TE Connectivity Cage Assembly with Connector Female 4-Port 38-Position, 2299870-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-0712
Mfr. Part No.:
2299870-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cage Assembly with Connector

Gender

Female

Body Orientation

Straight

Number of Ports

4

Number of Contacts

38

Contact Material

Copper Alloy

Contact Plating

Gold, Palladium Nickel

Housing Material

Thermoplastic

Termination Method

Solder

Series

ZQSFP