TE Connectivity Cage Assembly with Connector Female 6-Port 38-Position, 2299924-5
- RS Stock No.:
- 137-0707
- Mfr. Part No.:
- 2299924-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0707
- Mfr. Part No.:
- 2299924-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly with Connector | |
| Gender | Female | |
| Body Orientation | Straight | |
| Number of Ports | 6 | |
| Number of Contacts | 38 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Palladium Nickel | |
| Housing Material | Thermoplastic | |
| Termination Method | Solder | |
| Series | ZQSFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly with Connector | ||
Gender Female | ||
Body Orientation Straight | ||
Number of Ports 6 | ||
Number of Contacts 38 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Palladium Nickel | ||
Housing Material Thermoplastic | ||
Termination Method Solder | ||
Series ZQSFP | ||
