Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
- RS Stock No.:
- 694-250
- Mfr. Part No.:
- 76046-5002
- Brand:
- Molex
Subtotal (1 tray of 2 units)*
£223.29
(exc. VAT)
£267.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £223.29 | £111.645 |
*price indicative
- RS Stock No.:
- 694-250
- Mfr. Part No.:
- 76046-5002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | SFP+ | |
| Termination Type | Through Hole | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Current | 500mA | |
| Number of Ports | 8 | |
| Number of Contacts | 160 | |
| Orientation | Right Angle | |
| Contact Material | High Performance Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76046 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor SFP+ | ||
Termination Type Through Hole | ||
Sub Type Connector | ||
Product Type Connector | ||
Current 500mA | ||
Number of Ports 8 | ||
Number of Contacts 160 | ||
Orientation Right Angle | ||
Contact Material High Performance Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76046 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Plus Stacked 2-by-4 Multi-Port Connector is engineered for high-speed performance and reliability in data transmission applications. This Advanced connector features two inner lightpipe ports and an EMI metal gasket, making it Ideal for environments where electromagnetic interference is a concern. Designed with 160 circuits, this connector can easily support demanding data rates of up to 10.0 Gbps, ensuring efficient connectivity solutions. Its robust design includes high-temperature thermoplastic materials and a Durable flammability rating of 94V-0, suitable for varied industrial applications. Its Compact receptacle type allows optimal use of space while maintaining functionality across numerous modules.
Supports data rates up to 10.0 Gbps for high-speed applications
Compact design with 160 loaded circuits, accommodating complex connections
Constructed with an EMI gasket for superior protection against interference
Durable high-temperature thermoplastic enhances product longevity
Voltage rating of up to 120V AC (RMS)/DC for versatile use
Available in a right-angle orientation, facilitating diverse installation options
Compatible with lead-free solder processes, promoting environmentally sound practices
Related links
- Molex Connector SFP Connector Female Through Hole 8 Port 160-Position, 75450-5003
- TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1
- TE Connectivity Connector SFP+ I/O Connector Female Through Hole 8 Port 160-Position, 2007394-5
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002
- Molex Connector SFP Connector Female Through Hole 10 Port 200-Position, 75734-5002
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
