Molex Pluggable I/O Connector Circular Industrial Cordset Female 1 Port 5-Position, 1200798045
- RS Stock No.:
- 475-949
- Distrelec Article No.:
- 304-64-149
- Mfr. Part No.:
- 1200798045
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£146.18
(exc. VAT)
£175.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.18 | £14.618 |
*price indicative
- RS Stock No.:
- 475-949
- Distrelec Article No.:
- 304-64-149
- Mfr. Part No.:
- 1200798045
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Circular Industrial Cordset | |
| Current | 4A | |
| Number of Ports | 1 | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 60V | |
| Series | 120079 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Sub Type Circular Industrial Cordset | ||
Current 4A | ||
Number of Ports 1 | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 60V | ||
Series 120079 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock (M12) Single-Ended Cordset is engineered for robust and reliable connectivity in demanding industrial applications. Crafted to deliver high performance, this cordset features a five-pole configuration, providing versatility and stability for your connectivity needs. Its black PUR LSOH cable not only ensures durability but also enhances safety in operation, with a length of 2.0 metres to accommodate various setups. The reliable push-to-lock coupling style ensures a secure fit, Ideal for environments where movement and vibration are prevalent. With its impressive IP69K rating, the cordset is designed to withstand harsh conditions, making it a perfect choice for critical applications where moisture and dust resistance are paramount. Whether you're upgrading existing systems or designing new ones, this cordset delivers dependable performance and seamless integration.
Engineered with high-quality materials for lasting performance
Designed for easy integration within circular industrial applications
Provides reliable connectivity even in harsh environmental conditions
Ensures excellent signal integrity with minimal interference
Built with a push-to-lock mechanism for secure coupling
Supports a wide operating temperature range for diverse applications
Flexible cable length accommodates various installation scenarios
Compliant with multiple industry standards for assured quality
Related links
- WAGO Pluggable I/O Connector Connector Male Solder 1 Port 5-Position, 2092-1635/024-000
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 5-Position, 2359845-1
- Weidmüller Connector Fuse Push-in 5 Port 5-Position, 1961770000
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- TE Connectivity Pluggable I/O Connector QSFP Connector and Cage Female Solder 5 Port 76-Position, 2318579-2
- TE Connectivity Pluggable I/O Connector QSFP Connector and Cage Female Solder 5 Port 76-Position
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- Molex Pluggable I/O Connector I/O Connector Crimp 1 Port 6-Position, 5006550609
