ABL Sursum Black 1 Gang Plug Socket, 2 Poles, 16A, Type F - German Schuko, Outdoor Use

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-8198
Mfr. Part No.:
1461000
Brand:
ABL Sursum
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Sursum

Number of Gangs

1

Colour

Black

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Minimum Box Depth

25mm

Overall Height

61.5mm

Overall Width

50mm

Overall Depth

39.5mm

Overall Dimensions

61.5 x 50 x 39.5mm

International Protection Rating

IP54

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Colour Family

Black

Number of Modules

1

Faceplate Depth

11.5mm

Earth Terminal

Yes

Number of Poles

2

COO (Country of Origin):
DE