PASS & SEYMOUR Grey 1 Gang Plug Socket, 20A

Unavailable
RS will no longer stock this product.
RS Stock No.:
835-6770
Mfr. Part No.:
L620-R
Brand:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Number of Gangs

1

Colour

Grey

Mounting Style

Wall Mount

Current Rating

20A

Voltage Rating

250 V

Material

Nylon

Colour Family

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
MX