PASS & SEYMOUR 1 Gang Plug Socket, 30A

Stock information currently inaccessible
RS Stock No.:
835-6730
Mfr. Part No.:
L2130R
Brand:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Number of Gangs

1

Mounting Style

Wall Mount

Current Rating

30A

Voltage Rating

120 → 208 V

Material

Nylon

RoHS Status: Not Applicable

COO (Country of Origin):
MX